
CRCW06031R80JNEA | |
|---|---|
DigiKey Part Number | 541-1.8GTR-ND - Tape & Reel (TR) 541-1.8GCT-ND - Cut Tape (CT) 541-1.8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R80JNEA |
Description | RES SMD 1.8 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R80JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-071R8L | YAGEO | 8.951 | 311-1.8GRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09190 | kr.9.19 |
| 250 | kr.0.07176 | kr.17.94 |
| 500 | kr.0.06036 | kr.30.18 |
| 1.000 | kr.0.05129 | kr.51.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03569 | kr.178.45 |
| 10.000 | kr.0.03174 | kr.317.40 |
| 15.000 | kr.0.02982 | kr.447.30 |
| 25.000 | kr.0.02775 | kr.693.75 |
| 35.000 | kr.0.02656 | kr.929.60 |
| 50.000 | kr.0.02545 | kr.1,272.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

