Direct
Direct



CRCW040282R0JNED | |
|---|---|
DigiKey Part Number | 541-82JTR-ND - Tape & Reel (TR) 541-82JCT-ND - Cut Tape (CT) 541-82JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040282R0JNED |
Description | RES 82 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040282R0JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040282R0JNTE | Vishay Dale | 0 | CRCW040282R0JNTE-ND | kr.0.09785 | Direct |
| CR0402-JW-820GLF | Bourns Inc. | 16.065 | CR0402-JW-820GLFCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07204 | kr.18.01 |
| 500 | kr.0.06048 | kr.30.24 |
| 1.000 | kr.0.05148 | kr.51.48 |
| 5.000 | kr.0.03723 | kr.186.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03187 | kr.318.70 |
| 20.000 | kr.0.02873 | kr.574.60 |
| 30.000 | kr.0.02720 | kr.816.00 |
| 50.000 | kr.0.02555 | kr.1,277.50 |
| 70.000 | kr.0.02461 | kr.1,722.70 |
| 100.000 | kr.0.02372 | kr.2,372.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



