
CRCW04023R60JNEDC | |
|---|---|
DigiKey Part Number | CRCW04023R60JNEDC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04023R60JNEDC |
Description | RES 3.6 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R60JNEDC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.01856 | kr.1,113.60 |
| Unit Price without VAT: | kr.0.01856 |
|---|---|
| Unit Price with VAT: | kr.0.02320 |

