Direct
Similar

CRA12E0831K00JTR | |
|---|---|
DigiKey Part Number | CRA12E81.0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA12E0831K00JTR |
Description | RES ARRAY 4 RES 1K OHM 2012 |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA12E0831K00JTR Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT1K00 | Stackpole Electronics Inc | 0 | 738-RAVF324DJT1K00CT-ND | kr.0.40541 | Direct |
| YC324-JK-071KL | YAGEO | 4.215 | YC324J-1.0KCT-ND | kr.1.71000 | Similar |



