CRA06E08320K0JTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4.787
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 8.299
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.393
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 5.540
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 7.029
Unit Price: kr.6.66000
Datasheet

Upgrade


Vishay
In Stock: 611
Unit Price: kr.27.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09702
Datasheet
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06E08320K0JTA

DigiKey Part Number
CRA06E08320K0JTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06E08320K0JTA
Description
RES ARRAY 4 RES 20K OHM 1206
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06E08320K0JTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
20k
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-203J4LFBourns Inc.4.787CAY16-203J4LFCT-NDkr.0.63000Direct
EXB-38V203JVPanasonic Industry8.29910-EXB-38V203JVCT-NDkr.0.63000Direct
RAVF164DJT20K0Stackpole Electronics Inc4.393738-RAVF164DJT20K0CT-NDkr.0.63000Direct
YC164-JR-0720KLYAGEO5.540YC164J-20KCT-NDkr.0.63000Direct
ACASA200222002P100Vishay7.029ACASA-20K/20K-2CT-NDkr.6.66000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes