CRA04S0831K50JTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 234.176
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 588
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 34.461
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13125
Datasheet
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA04S0831K50JTD

DigiKey Part Number
CRA4S81.5KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA04S0831K50JTD
Description
RES ARRAY 4 RES 1.5K OHM 0804
Customer Reference
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA04S0831K50JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
1.5k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V152JXPanasonic Industry234.176Y7152CT-NDkr.0.63000Direct
RAVF104DJT1K50Stackpole Electronics Inc588738-RAVF104DJT1K50CT-NDkr.0.63000Direct
YC124-JR-071K5LYAGEO34.461YC124J-1.5KCT-NDkr.0.63000Direct
RAVF104DFT1K50Stackpole Electronics Inc0RAVF104DFT1K50-NDkr.0.13125Upgrade
Obsolete
This product is no longer manufactured. View Substitutes