Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6582R500FKEB | |
|---|---|
DigiKey Part Number | CMF6582R500FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6582R500FKEB |
Description | RES 82.5 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6582R500FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6082R500FKEA | Vishay Dale | 0 | CMF6082R500FKEA-ND | kr.1.57673 | Similar |
| CMF6582R500FKEA | Vishay Dale | 0 | CMF6582R500FKEA-ND | kr.4.23038 | Parametric Equivalent |
| CMF6582R500FKEA11 | Vishay Dale | 0 | CMF6582R500FKEA11-ND | kr.5.17420 | Parametric Equivalent |
| CMF6582R500FKEB11 | Vishay Dale | 0 | CMF6582R500FKEB11-ND | kr.5.66542 | Parametric Equivalent |
| CMF6582R500FKEK | Vishay Dale | 0 | CMF6582R500FKEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.64392 | kr.4,643.92 |
| Unit Price without VAT: | kr.4.64392 |
|---|---|
| Unit Price with VAT: | kr.5.80490 |


