CMF65536K00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.81615
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.23133
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.72798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.72798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.23133
Datasheet
536 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65536K00FKEA

DigiKey Part Number
CMF65536K00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65536K00FKEA
Description
RES 536K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65536K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70536K00FKEBVishay Dale0CMF70536K00FKEB-NDkr.4.81615Direct
CMF65536K00FKEA11Vishay Dale0CMF65536K00FKEA11-NDkr.5.23133Parametric Equivalent
CMF65536K00FKEB11Vishay Dale0CMF65536K00FKEB11-NDkr.5.72798Parametric Equivalent
CMF65536K00FKR611Vishay Dale0CMF65536K00FKR611-NDkr.5.72798Parametric Equivalent
CMF65536K00FKRE11Vishay Dale0CMF65536K00FKRE11-NDkr.5.23133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.27708kr.10,692.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.27708
Unit Price with VAT:kr.5.34635