CMF6542K200FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.05664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet
42.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6542K200FKEB70

DigiKey Part Number
CMF6542K200FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6542K200FKEB70
Description
RES 42.2K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6542K200FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF142K200FKEE6Vishay Dale0CPF42.2KCTR-NDkr.3.05664Similar
CMF6542K200FKEA70Vishay Dale0CMF6542K200FKEA70-NDkr.4.61149Parametric Equivalent
CMF6542K200FKR670Vishay Dale0CMF6542K200FKR670-NDkr.5.05672Parametric Equivalent
CMF6542K200FKRE70Vishay Dale0CMF6542K200FKRE70-NDkr.4.61149Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.05672kr.5,056.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.05672
Unit Price with VAT:kr.6.32090