CMF6524R900FKRE11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.59421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.26829
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.28604
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.66542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.66542
Datasheet
24.9 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6524R900FKRE11

DigiKey Part Number
CMF6524R900FKRE11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6524R900FKRE11
Description
RES 24.9 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6524R900FKRE11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7024R900FKREVishay Dale0CMF7024R900FKRE-NDkr.6.59421Direct
CMF6524R900BER6Vishay Dale0CMF6524R900BER6-NDkr.6.26829Upgrade
CMF6524R900BHR6Vishay Dale0CMF6524R900BHR6-NDkr.5.28604Upgrade
CMF6024R900FKBFVishay Dale0CMF6024R900FKBF-NDkr.21.04690Similar
CMF6524R900FKEAVishay Dale0CMF6524R900FKEA-NDkr.4.23038Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.17420kr.12,935.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.17420
Unit Price with VAT:kr.6.46775