CMF6522R000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet
22 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6522R000FKEK

DigiKey Part Number
CMF6522R000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF6522R000FKEK
Description
RES 22 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
22 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6522R000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7022R000FKEAVishay Dale0CMF7022R000FKEA-NDkr.4.34074Direct
CMF6022R000FKEAVishay Dale0CMF6022R000FKEA-NDkr.1.57673Similar
CMF6022R000FKEA64Vishay Dale0CMF6022R000FKEA64-NDkr.5.27445Similar
CMF6522R000FKEBVishay Dale0CMF6522R000FKEB-NDkr.4.64392Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.04041kr.3,040.41
Unit Price without VAT:kr.3.04041
Unit Price with VAT:kr.3.80051