Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651K8000FKEK | |
|---|---|
DigiKey Part Number | CMF651K8000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF651K8000FKEK |
Description | RES 1.8K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K8000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K8000FKEA | Vishay Dale | 0 | CMF701K8000FKEA-ND | kr.4.34074 | Direct |
| CMF601K8000FKEA | Vishay Dale | 0 | CMF601K8000FKEA-ND | kr.1.57673 | Similar |
| CMF601K8000FKEK64 | Vishay Dale | 0 | CMF601K8000FKEK64-ND | kr.5.77384 | Similar |
| CMF651K8000FHEA | Vishay Dale | 0 | CMF651K8000FHEA-ND | kr.4.64524 | Parametric Equivalent |
| CMF651K8000FHEB | Vishay Dale | 0 | CMF651K8000FHEB-ND | kr.5.09330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04041 | kr.3,040.41 |
| Unit Price without VAT: | kr.3.04041 |
|---|---|
| Unit Price with VAT: | kr.3.80051 |


