Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6513K700FKEA11 | |
|---|---|
DigiKey Part Number | CMF6513K700FKEA11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6513K700FKEA11 |
Description | RES 13.7K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6513K700FKEA11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6013K700FKEB | Vishay Dale | 932 | 541-CMF6013K700FKEBCT-ND | kr.4.50000 | Similar |
| CMF6513K700FKEB11 | Vishay Dale | 0 | CMF6513K700FKEB11-ND | kr.5.66542 | Parametric Equivalent |
| CMF6513K700FKEB70 | Vishay Dale | 0 | CMF6513K700FKEB70-ND | kr.5.05672 | Parametric Equivalent |
| CMF6513K700FKR611 | Vishay Dale | 0 | CMF6513K700FKR611-ND | kr.5.66542 | Parametric Equivalent |
| CMF6513K700FKR670 | Vishay Dale | 0 | CMF6513K700FKR670-ND | kr.5.05672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.17420 | kr.12,935.50 |
| Unit Price without VAT: | kr.5.17420 |
|---|---|
| Unit Price with VAT: | kr.6.46775 |


