CMF6510M000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.13490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.41.17130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.96370
Datasheet
10 MOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510M000JKEA

DigiKey Part Number
CMF6510M000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6510M000JKEA
Description
RES 10M OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510M000JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510M000DHEKVishay Dale0CMF6510M000DHEK-NDkr.46.13490Upgrade
CMF6510M000FHEKVishay Dale0CMF10.0MCA-NDkr.0.00000Upgrade
CMF6510M000FKEKVishay Dale0CMF6510M000FKEK-NDkr.41.17130Upgrade
CMF6510M000FKEK11Vishay Dale0CMF6510M000FKEK11-NDkr.66.96370Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.99827kr.32,495.67
Manufacturers Standard Package
Unit Price without VAT:kr.12.99827
Unit Price with VAT:kr.16.24784