Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

CMF65100R00JKEA70 | |
|---|---|
DigiKey Part Number | CMF65100R00JKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65100R00JKEA70 |
Description | RES 100 OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00JKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70100R00JKEA | Vishay Dale | 0 | CMF70100R00JKEA-ND | kr.4.34074 | Direct |
| CMF65100R00BEEA | Vishay Dale | 0 | CMF65100R00BEEA-ND | kr.8.35214 | Upgrade |
| CMF65100R00BEEB | Vishay Dale | 0 | CMF65100R00BEEB-ND | kr.9.09023 | Upgrade |
| CMF65100R00BEEK | Vishay Dale | 0 | CMF65100R00BEEK-ND | kr.26.57160 | Upgrade |
| CMF65100R00BHEK | Vishay Dale | 0 | CMF65100R00BHEK-ND | kr.22.10950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.61149 | kr.11,528.73 |
| Unit Price without VAT: | kr.4.61149 |
|---|---|
| Unit Price with VAT: | kr.5.76436 |



