Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF6082R000JNEA | |
|---|---|
DigiKey Part Number | CMF6082R000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6082R000JNEA |
Description | RES 82 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6082R000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6082R000FEEA | Vishay Dale | 0 | CMF6082R000FEEA-ND | kr.4.44244 | Upgrade |
| CMF6082R000FEEK | Vishay Dale | 0 | CMF6082R000FEEK-ND | kr.3.21070 | Upgrade |
| CMF6082R000FHEK | Vishay Dale | 0 | CMF6082R000FHEK-ND | kr.1.23262 | Upgrade |
| CMF2082R000JNEA | Vishay Dale | 0 | CMF2082R000JNEA-ND | kr.2.34258 | Similar |
| CMF2082R000JNEB | Vishay Dale | 0 | CMF2082R000JNEB-ND | kr.2.59141 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57673 | kr.3,941.82 |
| Unit Price without VAT: | kr.1.57673 |
|---|---|
| Unit Price with VAT: | kr.1.97091 |



