Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6075R000BHEK | |
|---|---|
DigiKey Part Number | CMF6075R000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6075R000BHEK |
Description | RES 75 OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6075R000BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6575R000BHEK | Vishay Dale | 19 | 541-CMF6575R000BHEK-ND | kr.46.98000 | Similar |
| CMF7075R000BHEB | Vishay Dale | 0 | CMF7075R000BHEB-ND | kr.7.29011 | Similar |
| CMF6075R000BEEB | Vishay Dale | 0 | CMF6075R000BEEB-ND | kr.6.90077 | Parametric Equivalent |
| CMF6075R000BHEA | Vishay Dale | 0 | CMF6075R000BHEA-ND | kr.3.80342 | Parametric Equivalent |
| CMF6075R000BHEB | Vishay Dale | 0 | CMF6075R000BHEB-ND | kr.4.18104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


