Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6068K000FKEA | |
|---|---|
DigiKey Part Number | CMF6068K000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6068K000FKEA |
Description | RES 68K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6068K000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6068K000BEEB | Vishay Dale | 0 | CMF6068K000BEEB-ND | kr.6.90077 | Upgrade |
| CMF6068K000BEEK | Vishay Dale | 0 | CMF6068K000BEEK-ND | kr.4.62008 | Upgrade |
| CMF6068K000DEEA | Vishay Dale | 0 | CMF6068K000DEEA-ND | kr.5.08217 | Upgrade |
| CMF6068K000DEEB | Vishay Dale | 0 | CMF6068K000DEEB-ND | kr.5.56595 | Upgrade |
| CMF6568K000FKEB | Vishay Dale | 0 | CMF6568K000FKEB-ND | kr.4.64392 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57673 | kr.3,941.82 |
| Unit Price without VAT: | kr.1.57673 |
|---|---|
| Unit Price with VAT: | kr.1.97091 |


