CMF605K6200FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.62008
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.72351
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: kr.14.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.178
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
5.62 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF605K6200FKR670

DigiKey Part Number
CMF605K6200FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF605K6200FKR670
Description
RES 5.62K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF605K6200FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF605K6200BEBFVishay Dale0CMF605K6200BEBF-NDkr.21.04690Upgrade
CMF605K6200BER6Vishay Dale0CMF605K6200BER6-NDkr.4.62008Upgrade
CMF605K6200FHBFVishay Dale0CMF605K6200FHBF-NDkr.21.04690Upgrade
CMF655K6200FKR670Vishay Dale0CMF655K6200FKR670-NDkr.5.05672Similar
CMF655K6200FKRE11Vishay Dale0CMF655K6200FKRE11-NDkr.5.17420Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91595kr.1,915.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.91595
Unit Price with VAT:kr.2.39494