CMF604R7000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.46190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.97165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.68750
Datasheet

Upgrade


YAGEO
In Stock: 7.141
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 2.988
Unit Price: kr.1.39000
Datasheet
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604R7000JKEA

DigiKey Part Number
CMF604R7000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604R7000JKEA
Description
RES 4.7 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604R7000JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604R7000FKEKVishay Dale0CMF604R7000FKEK-NDkr.4.46190Upgrade
CMF604R7000FKEK64Vishay Dale0CMF604R7000FKEK64-NDkr.6.97165Upgrade
CMF604R7000JKEBVishay Dale0CMF604R7000JKEB-NDkr.6.68750Parametric Equivalent
FMP200JR-52-4R7YAGEO7.1414.7ZCT-NDkr.1.46000Upgrade
FMP100JR-52-4R7YAGEO2.9884.7WCT-NDkr.1.39000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.12066kr.15,301.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.12066
Unit Price with VAT:kr.7.65083