Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604R7000FKEK | |
|---|---|
DigiKey Part Number | CMF604R7000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF604R7000FKEK |
Description | RES 4.7 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R7000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R7000FKEA64 | Vishay Dale | 0 | CMF604R7000FKEA64-ND | kr.6.38413 | Parametric Equivalent |
| CMF604R7000FKEB | Vishay Dale | 0 | CMF604R7000FKEB-ND | kr.6.68750 | Parametric Equivalent |
| CMF604R7000FKEK64 | Vishay Dale | 0 | CMF604R7000FKEK64-ND | kr.6.97165 | Parametric Equivalent |
| CMF604R7000FKRE64 | Vishay Dale | 0 | CMF604R7000FKRE64-ND | kr.6.38413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.46190 | kr.4,461.90 |
| Unit Price without VAT: | kr.4.46190 |
|---|---|
| Unit Price with VAT: | kr.5.57738 |


