CMF604K3200FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.27708
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.23133
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.03902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.33268
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.77275
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.83759
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.83759
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.33268
Datasheet
4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K3200FKEA

DigiKey Part Number
CMF604K3200FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K3200FKEA
Description
RES 4.32K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K3200FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K3200BHEK70Vishay Dale0CMF604K3200BHEK70-NDkr.28.14050Upgrade
CMF604K3200FEEKVishay Dale0CMF604K3200FEEK-NDkr.21.27930Upgrade
CMF654K3200FKEAVishay Dale0CMF654K3200FKEA-NDkr.4.27708Similar
CMF654K3200FKEA11Vishay Dale0CMF654K3200FKEA11-NDkr.5.23133Similar
CMF604K3200FHBF70Vishay Dale0CMF604K3200FHBF70-NDkr.28.14050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.59414kr.3,985.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.59414
Unit Price with VAT:kr.1.99268