Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60499K00BHR670 | |
|---|---|
DigiKey Part Number | CMF60499K00BHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60499K00BHR670 |
Description | RES 499K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60499K00BHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60499K00BEBF70 | Vishay Dale | 0 | CMF60499K00BEBF70-ND | kr.27.93150 | Parametric Equivalent |
| CMF60499K00BEEB70 | Vishay Dale | 0 | CMF60499K00BEEB70-ND | kr.7.52818 | Parametric Equivalent |
| CMF60499K00BER670 | Vishay Dale | 0 | CMF60499K00BER670-ND | kr.7.52818 | Parametric Equivalent |
| CMF60499K00BHEA | Vishay Dale | 0 | CMF60499K00BHEA-ND | kr.3.80342 | Parametric Equivalent |
| CMF60499K00BHEA70 | Vishay Dale | 0 | CMF60499K00BHEA70-ND | kr.4.16229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.57019 | kr.4,570.19 |
| Unit Price without VAT: | kr.4.57019 |
|---|---|
| Unit Price with VAT: | kr.5.71274 |


