CMF60470R00JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.31837
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.34258
Datasheet

Upgrade


YAGEO
In Stock: 15.132
Unit Price: kr.1.20000
Datasheet

Similar


YAGEO
In Stock: 18.466
Unit Price: kr.0.82000
Datasheet
470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60470R00JKEA

DigiKey Part Number
CMF60470R00JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60470R00JKEA
Description
RES 470 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60470R00JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60470R00BEEAVishay Dale0CMF60470R00BEEA-NDkr.6.31837Upgrade
CMF60470R00DEEAVishay Dale0CMF60470R00DEEA-NDkr.5.08217Upgrade
CMF20470R00JKEAVishay Dale0CMF20470R00JKEA-NDkr.2.34258Similar
FMP200JR-52-470RYAGEO15.132470ZCT-NDkr.1.20000Upgrade
FMP100JR-52-470RYAGEO18.466470WCT-NDkr.0.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57673kr.3,941.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.57673
Unit Price with VAT:kr.1.97091