Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6045R300FKEA | |
|---|---|
DigiKey Part Number | CMF6045R300FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6045R300FKEA |
Description | RES 45.3 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6045R300FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6545R300FKEB11 | Vishay Dale | 0 | CMF6545R300FKEB11-ND | kr.5.66542 | Similar |
| CMF6045R300FKEB | Vishay Dale | 0 | CMF6045R300FKEB-ND | kr.1.75339 | Parametric Equivalent |
| CMF6045R300FKEB70 | Vishay Dale | 0 | CMF6045R300FKEB70-ND | kr.1.91595 | Parametric Equivalent |
| CMF6045R300FKEK | Vishay Dale | 0 | CMF6045R300FKEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF6045R300FKR670 | Vishay Dale | 0 | CMF6045R300FKR670-ND | kr.1.91595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57673 | kr.3,941.82 |
| Unit Price without VAT: | kr.1.57673 |
|---|---|
| Unit Price with VAT: | kr.1.97091 |


