CMF6033K000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.62008
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Upgrade


YAGEO
In Stock: 289
Unit Price: kr.1.20000
Datasheet

Similar


YAGEO
In Stock: 16.552
Unit Price: kr.0.82000
Datasheet
33 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6033K000JKEB

DigiKey Part Number
CMF6033K000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6033K000JKEB
Description
RES 33K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6033K000JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6033K000BEEKVishay Dale0CMF6033K000BEEK-NDkr.4.62008Upgrade
CMF6033K000JKEAVishay Dale0CMF6033K000JKEA-NDkr.1.57673Parametric Equivalent
FMP200JR-52-33KYAGEO28933KZCT-NDkr.1.20000Upgrade
FMP100JR-52-33KYAGEO16.55233KWCT-NDkr.0.82000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75339kr.1,753.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.75339
Unit Price with VAT:kr.2.19174