Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602R7000FLRE70 | |
|---|---|
DigiKey Part Number | CMF602R7000FLRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF602R7000FLRE70 |
Description | RES 2.7 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602R7000FLRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602R7000FLBF | Vishay Dale | 0 | CMF602R7000FLBF-ND | kr.4.46190 | Direct |
| CMF602R7000FKEA | Vishay Dale | 0 | CMF602R7000FKEA-ND | kr.6.12066 | Parametric Equivalent |
| CMF602R7000FKEK | Vishay Dale | 0 | CMF602R7000FKEK-ND | kr.4.46190 | Parametric Equivalent |
| CMF602R7000FLEA70 | Vishay Dale | 0 | CMF602R7000FLEA70-ND | kr.6.67957 | Parametric Equivalent |
| CMF602R7000FLEB | Vishay Dale | 0 | CMF602R7000FLEB-ND | kr.6.68750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.67957 | kr.16,698.92 |
| Unit Price without VAT: | kr.6.67957 |
|---|---|
| Unit Price with VAT: | kr.8.34946 |


