CMF601M0000DHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.91416
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.36368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.70345
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.47661
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73768
Datasheet
1 MOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601M0000DHR6

DigiKey Part Number
CMF601M0000DHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF601M0000DHR6
Description
RES 1M OHM 1W .5% AXIAL
Customer Reference
Detailed Description
1 MOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601M0000DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601M0000CEEAVishay Dale0CMF601M0000CEEA-NDkr.5.91416Parametric Equivalent
CMF601M0000CHEAVishay Dale0CMF601M0000CHEA-NDkr.3.36368Parametric Equivalent
CMF601M0000CHEBVishay Dale0CMF601M0000CHEB-NDkr.3.70345Parametric Equivalent
CMF601M0000DEEAVishay Dale0CMF601M0000DEEA-NDkr.5.08217Parametric Equivalent
CMF601M0000DHEAVishay Dale0CMF601M0000DHEA-NDkr.2.47661Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types