
CMF601K3700FKEA | |
|---|---|
DigiKey Part Number | 541-CMF601K3700FKEATR-ND - Tape & Reel (TR) 541-CMF601K3700FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K3700FKEA |
Description | RES 1.37K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K3700FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.89700 | kr.28.97 |
| 25 | kr.2.46760 | kr.61.69 |
| 50 | kr.2.19620 | kr.109.81 |
| 100 | kr.1.96670 | kr.196.67 |
| 250 | kr.1.71460 | kr.428.65 |
| 500 | kr.1.55686 | kr.778.43 |
| 1.000 | kr.1.42276 | kr.1,422.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57673 | kr.3,941.82 |
| 5.000 | kr.1.46626 | kr.7,331.30 |
| 7.500 | kr.1.40953 | kr.10,571.48 |
| 12.500 | kr.1.34535 | kr.16,816.88 |
| 17.500 | kr.1.30712 | kr.22,874.60 |
| 25.000 | kr.1.26977 | kr.31,744.25 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

