CMF60152R00FKEB64 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet
152 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60152R00FKEB64

DigiKey Part Number
CMF60152R00FKEB64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60152R00FKEB64
Description
RES 152 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
152 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60152R00FKEB64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60152R00FKBF64Vishay Dale0CMF60152R00FKBF64-NDkr.5.77384Parametric Equivalent
CMF60152R00FKEK64Vishay Dale0CMF60152R00FKEK64-NDkr.5.77384Parametric Equivalent
CMF60152R00FKR664Vishay Dale0CMF60152R00FKR664-NDkr.5.77384Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.77384kr.5,773.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.77384
Unit Price with VAT:kr.7.21730