13.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6013K700FKEB

DigiKey Part Number
541-CMF6013K700FKEBTR-ND - Tape & Reel (TR)
541-CMF6013K700FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6013K700FKEB
Description
RES 13.7K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6013K700FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.89700kr.28.97
25kr.2.46760kr.61.69
50kr.2.19620kr.109.81
100kr.1.96670kr.196.67
250kr.1.71460kr.428.65
500kr.1.55686kr.778.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75339kr.1,753.39
2.000kr.1.61632kr.3,232.64
3.000kr.1.54592kr.4,637.76
5.000kr.1.46626kr.7,331.30
7.000kr.1.41881kr.9,931.67
10.000kr.1.37245kr.13,724.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500