CMF6013K300BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.31837
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.90046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.52818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.90046
Datasheet
13.3 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6013K300BER670

DigiKey Part Number
CMF6013K300BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6013K300BER670
Description
RES 13.3K OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6013K300BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6013K300BEBFVishay Dale0CMF6013K300BEBF-NDkr.21.04690Direct
CMF6013K300BEEAVishay Dale0CMF6013K300BEEA-NDkr.6.31837Parametric Equivalent
CMF6013K300BEEA70Vishay Dale0CMF6013K300BEEA70-NDkr.6.90046Parametric Equivalent
CMF6013K300BEEB70Vishay Dale0CMF6013K300BEEB70-NDkr.7.52818Parametric Equivalent
CMF6013K300BERE70Vishay Dale0CMF6013K300BERE70-NDkr.6.90046Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.52818kr.7,528.18
Manufacturers Standard Package
Unit Price without VAT:kr.7.52818
Unit Price with VAT:kr.9.41023