CMF6010K000FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.22328
Datasheet
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FHRE

DigiKey Part Number
CMF6010K000FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6010K000FHRE
Description
RES 10K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000FHBF70Vishay Dale0CMF6010K000FHBF70-NDkr.27.83320Direct
CMF6010K000FHEAVishay Dale0C0309C10K00F-NDkr.1.81699Similar
CMF6510K000FHBF11Vishay Dale0CMF6510K000FHBF11-NDkr.27.83320Similar
CMF6510K000FHR611Vishay Dale0CMF6510K000FHR611-NDkr.6.22328Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types