Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60100R00BHBF70 | |
|---|---|
DigiKey Part Number | CMF60100R00BHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100R00BHBF70 |
Description | RES 100 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00BHR6 | Vishay Dale | 0 | CMF60100R00BHR6-ND | kr.2.70826 | Direct |
| CMF60100R00BER6 | Vishay Dale | 0 | CMF60100R00BER6-ND | kr.4.62008 | Upgrade |
| CMF60100R00BERE | Vishay Dale | 0 | CMF60100R00BERE-ND | kr.4.62092 | Upgrade |
| CMF65100R00BHBF11 | Vishay Dale | 0 | CMF65100R00BHBF11-ND | kr.35.71260 | Similar |
| CMF70100R00BHBF | Vishay Dale | 0 | CMF70100R00BHBF-ND | kr.26.36170 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |


