Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55909R00FKEA70 | |
|---|---|
DigiKey Part Number | CMF55909R00FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55909R00FKEA70 |
Description | RES 909 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55909R00FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55909R00BEEB | Vishay Dale | 0 | CMF55909R00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55909R00CEEB | Vishay Dale | 0 | CMF55909R00CEEB-ND | kr.5.05672 | Upgrade |
| CMF70909R00FKEB | Vishay Dale | 0 | CMF70909R00FKEB-ND | kr.4.76356 | Upgrade |
| CMF70909R00FKEK | Vishay Dale | 0 | CMF70909R00FKEK-ND | kr.21.04690 | Upgrade |
| CMF55909R00DHEA | Vishay Dale | 0 | CMF55909R00DHEA-ND | kr.1.61421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99534 | kr.4,976.70 |
| Unit Price without VAT: | kr.0.99534 |
|---|---|
| Unit Price with VAT: | kr.1.24418 |


