Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar

CMF55750R00JKEA | |
|---|---|
DigiKey Part Number | CMF55750R00JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55750R00JKEA |
Description | RES 750 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55750R00JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55750R00BEEA | Vishay Dale | 0 | CMF55750R00BEEA-ND | kr.3.58358 | Upgrade |
| CMF55750R00BHEA | Vishay Dale | 0 | CMF55750R00BHEA-ND | kr.2.73899 | Upgrade |
| CMF55750R00FEEB | Vishay Dale | 0 | CMF55750R00FEEB-ND | kr.3.35310 | Upgrade |
| CMF70750R00FKEA | Vishay Dale | 0 | CMF70750R00FKEA-ND | kr.4.34074 | Upgrade |
| CMF70750R00FKEK | Vishay Dale | 0 | CMF70750R00FKEK-ND | kr.21.04690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05855 | kr.5,292.75 |
| Unit Price without VAT: | kr.1.05855 |
|---|---|
| Unit Price with VAT: | kr.1.32319 |





