Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5569R800FKR670 | |
|---|---|
DigiKey Part Number | CMF5569R800FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5569R800FKR670 |
Description | RES 69.8 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5569R800FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5569R800DHR6 | Vishay Dale | 0 | CMF5569R800DHR6-ND | kr.1.65525 | Upgrade |
| CMF5569R800DHEB | Vishay Dale | 0 | CMF5569R800DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5569R800DHEK | Vishay Dale | 0 | CMF5569R800DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5569R800FHEB | Vishay Dale | 948 | CMF69.8HFCT-ND | kr.4.44000 | Parametric Equivalent |
| CMF5569R800FKEA70 | Vishay Dale | 0 | CMF5569R800FKEA70-ND | kr.0.99534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60973 | kr.1,609.73 |
| Unit Price without VAT: | kr.1.60973 |
|---|---|
| Unit Price with VAT: | kr.2.01216 |


