681 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55681R00FKEB

DigiKey Part Number
541-CMF55681R00FKEBTR-ND - Tape & Reel (TR)
541-CMF55681R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55681R00FKEB
Description
RES 681 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55681R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55681R00FHEBVishay Dale1.265CMF681HFCT-NDkr.4.63000Parametric Equivalent
CMF55681R00FHEKVishay Dale100541-CMF55681R00FHEK-NDkr.48.18000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44700kr.24.47
25kr.2.08200kr.52.05
50kr.1.85120kr.92.56
100kr.1.65470kr.165.47
250kr.1.43944kr.359.86
500kr.1.30478kr.652.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47494kr.1,474.94
2.000kr.1.35727kr.2,714.54
3.000kr.1.29683kr.3,890.49
5.000kr.1.22845kr.6,142.25
7.000kr.1.18769kr.8,313.83
10.000kr.1.14787kr.11,478.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000