Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF5564R900FKEA70 | |
|---|---|
DigiKey Part Number | CMF5564R900FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5564R900FKEA70 |
Description | RES 64.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5564R900FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5564R900DHEA | Vishay Dale | 0 | CMF5564R900DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5564R900DHEB | Vishay Dale | 0 | CMF5564R900DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5564R900DHEK | Vishay Dale | 0 | CMF5564R900DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5564R900FHEB | Vishay Dale | 0 | CMF64.9HFTR-ND | kr.1.82472 | Parametric Equivalent |
| CMF5564R900FKEA | Vishay Dale | 0 | CMF5564R900FKEA-ND | kr.0.89521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99534 | kr.4,976.70 |
| Unit Price without VAT: | kr.0.99534 |
|---|---|
| Unit Price with VAT: | kr.1.24418 |



