CMF5564K900BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60709
Datasheet
64.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5564K900BHBF

DigiKey Part Number
CMF5564K900BHBF-ND
Manufacturer
Manufacturer Product Number
CMF5564K900BHBF
Description
RES 64.9K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5564K900BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5564K900BEEA70Vishay Dale0CMF5564K900BEEA70-NDkr.3.91534Parametric Equivalent
CMF5564K900BEEBVishay Dale0CMF5564K900BEEB-NDkr.5.62929Parametric Equivalent
CMF5564K900BEEB70Vishay Dale0CMF5564K900BEEB70-NDkr.6.21428Parametric Equivalent
CMF5564K900BER670Vishay Dale0CMF5564K900BER670-NDkr.6.21428Parametric Equivalent
CMF5564K900BERE70Vishay Dale0CMF5564K900BERE70-NDkr.3.91534Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types