CMF55620R00FKEK39 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet
620 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55620R00FKEK39

DigiKey Part Number
CMF55620R00FKEK39-ND
Manufacturer
Manufacturer Product Number
CMF55620R00FKEK39
Description
RES 620 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55620R00FKEK39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55620R00FHEBVishay Dale0CMF55620R00FHEB-NDkr.1.82472Parametric Equivalent
CMF55620R00FKEAVishay Dale0CMF55620R00FKEA-NDkr.0.89521Parametric Equivalent
CMF55620R00FKEBVishay Dale0CMF55620R00FKEB-NDkr.1.47494Parametric Equivalent
CMF55620R00FKEKVishay Dale0CMF55620R00FKEK-NDkr.0.87853Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.52975kr.5,529.75
Unit Price without VAT:kr.5.52975
Unit Price with VAT:kr.6.91219