CMF55619K00FHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.69206
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.66952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.127
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.19287
Datasheet
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55619K00FHR670

DigiKey Part Number
CMF55619K00FHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55619K00FHR670
Description
RES 619K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55619K00FHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55619K00DHEAVishay Dale0CMF55619K00DHEA-NDkr.1.69206Parametric Equivalent
CMF55619K00DHEBVishay Dale0CMF55619K00DHEB-NDkr.2.66952Parametric Equivalent
CMF55619K00FHEBVishay Dale2.127CMF619KHFCT-NDkr.4.50000Parametric Equivalent
CMF55619K00FHEKVishay Dale0CMF55619K00FHEK-NDkr.21.04690Parametric Equivalent
CMF55619K00FHRE70Vishay Dale0CMF55619K00FHRE70-NDkr.1.19287Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.08700kr.2,087.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.08700
Unit Price with VAT:kr.2.60875