Direct
Parametric Equivalent
Parametric Equivalent
Similar

CMF555K6000JKEB | |
|---|---|
DigiKey Part Number | CMF555K6000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555K6000JKEB |
Description | RES 5.6K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K6000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF075K6000JKEK | Vishay Dale | 0 | CMF075K6000JKEK-ND | kr.32.11970 | Direct |
| CMF555K6000JHEK | Vishay Dale | 0 | CMF555K6000JHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF555K6000JKEA | Vishay Dale | 0 | CMF555K6000JKEA-ND | kr.1.05855 | Parametric Equivalent |
| RNF12JTD5K60 | Stackpole Electronics Inc | 0 | RNF12JTD5K60-ND | kr.0.22294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75339 | kr.1,753.39 |
| Unit Price without VAT: | kr.1.75339 |
|---|---|
| Unit Price with VAT: | kr.2.19174 |



