Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5556K200FKEA | |
|---|---|
DigiKey Part Number | CMF5556K200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5556K200FKEA |
Description | RES 56.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556K200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5556K200DHEA | Vishay Dale | 0 | CMF5556K200DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5556K200DHEB | Vishay Dale | 0 | CMF5556K200DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5556K200DHR6 | Vishay Dale | 875 | 541-CMF5556K200DHR6CT-ND | kr.4.63000 | Parametric Equivalent |
| CMF5556K200FHEA | Vishay Dale | 0 | CMF5556K200FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF5556K200FHEB | Vishay Dale | 2.848 | CMF56.2KHFCT-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89521 | kr.4,476.05 |
| Unit Price without VAT: | kr.0.89521 |
|---|---|
| Unit Price with VAT: | kr.1.11901 |



