Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5552R300FKR670 | |
|---|---|
DigiKey Part Number | CMF5552R300FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5552R300FKR670 |
Description | RES 52.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5552R300FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5552R300FKBF | Vishay Dale | 0 | CMF5552R300FKBF-ND | kr.21.04690 | Direct |
| CMF5552R300DHEB | Vishay Dale | 0 | CMF5552R300DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5552R300DHEK | Vishay Dale | 0 | CMF5552R300DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5552R300FHEB | Vishay Dale | 0 | CMF52.3HFCT-ND | kr.5.64000 | Parametric Equivalent |
| CMF5552R300FKEA70 | Vishay Dale | 0 | CMF5552R300FKEA70-ND | kr.0.99534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60973 | kr.1,609.73 |
| Unit Price without VAT: | kr.1.60973 |
|---|---|
| Unit Price with VAT: | kr.2.01216 |


