CMF5547K500FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 100
Unit Price: kr.45.08000
Datasheet

Similar


Vishay Dale
In Stock: 1.538
Unit Price: kr.4.56000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.016
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8
Unit Price: kr.0.89000
Datasheet
47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5547K500FKEB

DigiKey Part Number
CMF5547K500FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5547K500FKEB
Description
RES 47.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5547K500FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5547K500FKEKVishay Dale100541-CMF5547K500FKEK-NDkr.45.08000Direct
CMF5547K500FHEBVishay Dale1.538CMF47.5KHFCT-NDkr.4.56000Similar
RNMF12FTD47K5Stackpole Electronics Inc3.016738-RNMF12FTD47K5CT-NDkr.0.63000Direct
RNF12FTD47K5Stackpole Electronics Inc8738-RNF12FTD47K5CT-NDkr.0.89000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47494kr.1,474.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.47494
Unit Price with VAT:kr.1.84368