47 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5547K000BER670

DigiKey Part Number
541-CMF5547K000BER670TR-ND - Tape & Reel (TR)
541-CMF5547K000BER670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5547K000BER670
Description
RES 47K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5547K000BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5547K000BEBF70Vishay Dale317CMF5547K000BEBF70-NDkr.21.05000Parametric Equivalent
In-Stock: 832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.47200kr.94.72
25kr.8.17080kr.204.27
50kr.7.35440kr.367.72
100kr.6.66020kr.666.02
250kr.5.90000kr.1,475.00
500kr.5.42438kr.2,712.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21428kr.6,214.28
2.000kr.5.80142kr.11,602.84
3.000kr.5.58937kr.16,768.11
5.000kr.5.34957kr.26,747.85
7.000kr.5.20664kr.36,446.48
10.000kr.5.06706kr.50,670.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750