
CMF5547K000BER670 | |
|---|---|
DigiKey Part Number | 541-CMF5547K000BER670TR-ND - Tape & Reel (TR) 541-CMF5547K000BER670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547K000BER670 |
Description | RES 47K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K000BER670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547K000BEBF70 | Vishay Dale | 317 | CMF5547K000BEBF70-ND | kr.21.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.47200 | kr.94.72 |
| 25 | kr.8.17080 | kr.204.27 |
| 50 | kr.7.35440 | kr.367.72 |
| 100 | kr.6.66020 | kr.666.02 |
| 250 | kr.5.90000 | kr.1,475.00 |
| 500 | kr.5.42438 | kr.2,712.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.21428 | kr.6,214.28 |
| 2.000 | kr.5.80142 | kr.11,602.84 |
| 3.000 | kr.5.58937 | kr.16,768.11 |
| 5.000 | kr.5.34957 | kr.26,747.85 |
| 7.000 | kr.5.20664 | kr.36,446.48 |
| 10.000 | kr.5.06706 | kr.50,670.60 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

