
CMF5547K000BEBF70 | |
|---|---|
DigiKey Part Number | CMF5547K000BEBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF5547K000BEBF70 |
Description | RES 47K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K000BEBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.14.11900 | kr.141.19 |
| 25 | kr.12.23880 | kr.305.97 |
| 50 | kr.11.05940 | kr.552.97 |
| 100 | kr.10.05590 | kr.1,005.59 |
| 300 | kr.8.76590 | kr.2,629.77 |
| 500 | kr.8.27028 | kr.4,135.14 |
| 1.000 | kr.7.68649 | kr.7,686.49 |
| 5.000 | kr.6.64787 | kr.33,239.35 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |

