CMF5540R200FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet
40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5540R200FKEB70

DigiKey Part Number
CMF5540R200FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5540R200FKEB70
Description
RES 40.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5540R200FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5540R200FKEBVishay Dale0CMF5540R200FKEB-NDkr.1.47494Direct
RNF12FTD40R2Stackpole Electronics Inc0RNF12FTD40R2-NDkr.0.22294Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60973kr.1,609.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.60973
Unit Price with VAT:kr.2.01216